


RT9078-15GJ5 | |
|---|---|
DigiKey Part Number | 1028-RT9078-15GJ5TR-ND - Tape & Reel (TR) 1028-RT9078-15GJ5CT-ND - Cut Tape (CT) 1028-RT9078-15GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9078-15GJ5 |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.47V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09368 | $281.04 |
| 6,000 | $0.09075 | $544.50 |
| 9,000 | $0.08929 | $803.61 |
| 15,000 | $0.08766 | $1,314.90 |
| 21,000 | $0.08671 | $1,820.91 |
| 30,000 | $0.08580 | $2,574.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.14040 | $3.51 |
| 100 | $0.12010 | $12.01 |
| 250 | $0.11036 | $27.59 |
| 500 | $0.10450 | $52.25 |
| 1,000 | $0.09966 | $99.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.14200 | $3.55 |
| 100 | $0.12130 | $12.13 |
| 250 | $0.11144 | $27.86 |
| 500 | $0.10552 | $52.76 |
| 1,000 | $0.10063 | $100.63 |

