Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT8293ALZSP | |
|---|---|
DigiKey Part Number | 1028-RT8293ALZSPTR-ND - Tape & Reel (TR) 1028-RT8293ALZSPCT-ND - Cut Tape (CT) 1028-RT8293ALZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8293ALZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.66400 | $6.64 |
| 25 | $0.59880 | $14.97 |
| 100 | $0.52640 | $52.64 |
| 250 | $0.49192 | $122.98 |
| 500 | $0.47114 | $235.57 |
| 1,000 | $0.45594 | $455.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43173 | $1,079.33 |
| 5,000 | $0.42094 | $2,104.70 |
| 7,500 | $0.41554 | $3,116.55 |
| 12,500 | $0.40956 | $5,119.50 |
| 17,500 | $0.40606 | $7,106.05 |


