
RT8237EZQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT8237EZQW(2)TR-ND - Tape & Reel (TR) 1028-RT8237EZQW(2)CT-ND - Cut Tape (CT) 1028-RT8237EZQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8237EZQW(2) |
Description | HIGH EFFICIENCY SINGLE SYNCHRO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.7V ~ 26V |
Manufacturer Richtek USA Inc. | Frequency - Switching 290kHz ~ 430kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.06700 | $10.67 |
| 25 | $0.96720 | $24.18 |
| 100 | $0.85800 | $85.80 |
| 250 | $0.80584 | $201.46 |
| 500 | $0.77442 | $387.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.72845 | $1,092.67 |
| 3,000 | $0.70964 | $2,128.92 |
| 4,500 | $0.70022 | $3,150.99 |
| 7,500 | $0.68977 | $5,173.27 |
| 10,500 | $0.68368 | $7,178.64 |

