
RT8108BGS | |
|---|---|
DigiKey Part Number | 1028-RT8108BGSTR-ND - Tape & Reel (TR) 1028-RT8108BGSCT-ND - Cut Tape (CT) 1028-RT8108BGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8108BGS |
Description | IC REG CTRLR BUCK PWM SOP-8 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RT8108BGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 13.2V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.69000 | $6.90 |
| 25 | $0.62240 | $15.56 |
| 100 | $0.54760 | $54.76 |
| 250 | $0.51204 | $128.01 |
| 500 | $0.49056 | $245.28 |
| 1,000 | $0.47289 | $472.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45423 | $1,135.58 |
| 5,000 | $0.44299 | $2,214.95 |
| 7,500 | $0.43736 | $3,280.20 |
| 12,500 | $0.43112 | $5,389.00 |
| 17,500 | $0.42747 | $7,480.73 |

