
RT7237AHGSP | |
|---|---|
DigiKey Part Number | 1028-1202-2-ND - Tape & Reel (TR) 1028-1202-1-ND - Cut Tape (CT) 1028-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7237AHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 340kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7247AHGSP | Richtek USA Inc. | 2,468 | 1028-1205-1-ND | $1.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.67000 | $16.75 |
| 100 | $0.59030 | $59.03 |
| 250 | $0.55232 | $138.08 |
| 500 | $0.52946 | $264.73 |
| 1,000 | $0.51063 | $510.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.49075 | $1,226.88 |
| 5,000 | $0.47877 | $2,393.85 |
| 7,500 | $0.47277 | $3,545.78 |
| 12,500 | $0.46612 | $5,826.50 |
| 17,500 | $0.46224 | $8,089.20 |


