
RT6296BGJ8F | |
|---|---|
DigiKey Part Number | RT6296BGJ8FTR-ND - Tape & Reel (TR) RT6296BGJ8FCT-ND - Cut Tape (CT) RT6296BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6296BGJ8F |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6296AGJ8F | Richtek USA Inc. | 2,983 | RT6296AGJ8FCT-ND | $0.92000 | Parametric Equivalent |
| RT6296FGJ8F | Richtek USA Inc. | 2,964 | RT6296FGJ8FCT-ND | $1.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.14360 | $28.59 |
| 100 | $1.01770 | $101.77 |
| 250 | $0.95760 | $239.40 |
| 500 | $0.92134 | $460.67 |
| 1,000 | $0.89152 | $891.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93170 | $2,795.10 |

