


RTQ2539AGQWF | |
|---|---|
DigiKey Part Number | 1028-RTQ2539AGQWFTR-ND - Tape & Reel (TR) 1028-RTQ2539AGQWFCT-ND - Cut Tape (CT) 1028-RTQ2539AGQWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2539AGQWF |
Description | IC REG LINEAR POS ADJ 3A 12-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-WQFN (FC) (2.2x2.5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5 mA |
Part Status Active | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 12-WFQFN |
Voltage - Output (Max) | Supplier Device Package 12-WQFN (FC) (2.2x2.5) |
Voltage Dropout (Max) 0.18V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $1.92900 | $19.29 |
| 25 | $1.76320 | $44.08 |
| 100 | $1.58030 | $158.03 |
| 250 | $1.49316 | $373.29 |
| 500 | $1.45656 | $728.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.36231 | $2,043.46 |
| 3,000 | $1.33085 | $3,992.55 |
| 4,500 | $1.31509 | $5,917.91 |
| 7,500 | $1.29764 | $9,732.30 |

