Parametric Equivalent
Parametric Equivalent
Similar

RT5762DHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5762DHGH6FTR-ND - Tape & Reel (TR) 1028-RT5762DHGH6FCT-ND - Cut Tape (CT) 1028-RT5762DHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5762DHGH6F |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18481 | $924.05 |
| 10,000 | $0.18029 | $1,802.90 |
| 15,000 | $0.17803 | $2,670.45 |
| 25,000 | $0.17552 | $4,388.00 |
| 35,000 | $0.17405 | $6,091.75 |
| 50,000 | $0.17264 | $8,632.00 |



