Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5710BHGQW

DigiKey Part Number
RT5710BHGQWTR-ND - Tape & Reel (TR)
RT5710BHGQWCT-ND - Cut Tape (CT)
RT5710BHGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5710BHGQW
Description
IC REG BUCK ADJ 1A 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT5710AHGQWRichtek USA Inc.352RT5710AHGQWCT-ND$0.42000Parametric Equivalent
In-Stock: 2,486
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.35200$3.52
25$0.31440$7.86
100$0.27290$27.29
250$0.25316$63.29
500$0.24128$120.64
1,000$0.23149$231.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17879$446.98
5,000$0.17358$867.90
7,500$0.17096$1,282.20
12,500$0.16807$2,100.88
17,500$0.16638$2,911.65
25,000$0.16475$4,118.75
Manufacturers Standard Package