
RT5710BHGQW | |
|---|---|
DigiKey Part Number | RT5710BHGQWTR-ND - Tape & Reel (TR) RT5710BHGQWCT-ND - Cut Tape (CT) RT5710BHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5710BHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5710AHGQW | Richtek USA Inc. | 352 | RT5710AHGQWCT-ND | $0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35200 | $3.52 |
| 25 | $0.31440 | $7.86 |
| 100 | $0.27290 | $27.29 |
| 250 | $0.25316 | $63.29 |
| 500 | $0.24128 | $120.64 |
| 1,000 | $0.23149 | $231.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17879 | $446.98 |
| 5,000 | $0.17358 | $867.90 |
| 7,500 | $0.17096 | $1,282.20 |
| 12,500 | $0.16807 | $2,100.88 |
| 17,500 | $0.16638 | $2,911.65 |
| 25,000 | $0.16475 | $4,118.75 |

