
XTC4004 | |
|---|---|
DigiKey Part Number | 2410-XTC4004-ND |
Manufacturer | |
Manufacturer Product Number | XTC4004 |
Description | XTAL OSC TCXO 32.7680 KHZ CMOS |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XTC4004 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±5ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.129" L x 0.102" W (3.28mm x 2.58mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.34700 | $53.47 |
| 500 | $3.07470 | $1,537.35 |

