
SF2395E | |
|---|---|
DigiKey Part Number | 2410-SF2395ETR2-ND - Tape & Reel (TR) 2410-SF2395ETR-ND - Tape & Reel (TR) 2410-SF2395E-ND |
Manufacturer | |
Manufacturer Product Number | SF2395E |
Description | FILTER SAW 1.224GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.224GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.4dB 108MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 1.224GHz | |
Bandwidth | 108MHz | |
Insertion Loss | 4.4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |
| Tape & Reel (TR): | 500 |
| Tape & Reel (TR): | 100000 |
| Bag: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85400 | $427.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77700 | $2,331.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.55300 | $15.53 |


