
SF2388E | |
|---|---|
DigiKey Part Number | 2410-SF2388ETR2-ND - Tape & Reel (TR) 2410-SF2388ETR-ND - Tape & Reel (TR) 2410-SF2388E-ND |
Manufacturer | |
Manufacturer Product Number | SF2388E |
Description | FILTER SAW 1.17645GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.17645GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 3.3dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SF2388E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 1.17645GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.3dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |
| Tape & Reel (TR): | 1000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.73900 | $369.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67200 | $2,016.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.34400 | $13.44 |



