241MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 5dB 5MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2344D-241-10

DigiKey Part Number
2410-SF2344D-241-10-ND
Manufacturer
Manufacturer Product Number
SF2344D-241-10
Description
FILTER SAW 241MHZ 8-SMD
Customer Reference
Detailed Description
241MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 5dB 5MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFMi
Series
-
Packaging
Bag
Part Status
Active
Frequency - Center
241MHz
Bandwidth
5MHz
Insertion Loss
5dB
Ratings
AEC-Q200
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
MARKETPLACE PRODUCT
Will ship in approximately 25 days from RFMi / RFM Integrated Device Inc.
A separate $78.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$2.56800$25.68