915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2049E-1

DigiKey Part Number
2410-SF2049E-1TR2-ND - Tape & Reel (TR)
2410-SF2049E-1TR-ND - Tape & Reel (TR)
2410-SF2049E-1-ND
Manufacturer
Manufacturer Product Number
SF2049E-1
Description
FILTER SAW 915MHZ 6-SMD
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFMi
Series
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Bag
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.2dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,410
MARKETPLACE PRODUCT
Will ship in approximately 60 days from RFMi / RFM Integrated Device Inc.
A separate $78.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):500
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.64350$321.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64500$1,935.00
Bag
QuantityUnit PriceExt Price
10$1.33000$13.30