
SF1186H-3 | |
|---|---|
DigiKey Part Number | 2410-SF1186H-3TR2-ND - Tape & Reel (TR) 2410-SF1186H-3TR-ND - Tape & Reel (TR) 2410-SF1186H-3-ND |
Manufacturer | |
Manufacturer Product Number | SF1186H-3 |
Description | FILTER SAW 1.575GHZ 4-SMD |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 2MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SF1186H-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 1.2dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Tape & Reel (TR): | 100000 |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99000 | $1,980.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.94000 | $9,400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.88000 | $18.80 |

