
SF1186G-6 | |
|---|---|
DigiKey Part Number | 2410-SF1186G-6TR2-ND - Tape & Reel (TR) 2410-SF1186G-6TR-ND - Tape & Reel (TR) 2410-SF1186G-6-ND |
Manufacturer | |
Manufacturer Product Number | SF1186G-6 |
Description | FILTER SAW 1.57542GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 5MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 5MHz | |
Insertion Loss | 1.5dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Base Product Number |
| Tape & Reel (TR): | 100000 |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71000 | $1,420.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64600 | $6,460.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.29100 | $12.91 |

