
RO3118E | |
|---|---|
DigiKey Part Number | 2410-RO3118ETR2-ND - Tape & Reel (TR) 2410-RO3118ETR-ND - Tape & Reel (TR) 2410-RO3118E-ND |
Manufacturer | |
Manufacturer Product Number | RO3118E |
Description | RESONATOR,SM,318.000 MHZ |
Customer Reference | |
Detailed Description | 318 MHz SAW Resonator 32ppb -40°C ~ 105°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Type | SAW | |
Frequency | 318 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) | |
Base Product Number |
| Tape & Reel (TR): | 100000 |
| Tape & Reel (TR): | 100000 |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66990 | $334.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60900 | $1,827.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.21800 | $12.18 |

