
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Type | SAW | |
Frequency | 318 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height | 0.059" (1.50mm) | |
Base Product Number |
| Tape & Reel (TR): | 100000 |
| Tape & Reel (TR): | 100000 |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66700 | $333.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60600 | $1,818.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.21200 | $12.12 |

