
RF3715E | |
|---|---|
DigiKey Part Number | 2410-RF3715ETR2-ND - Tape & Reel (TR) 2410-RF3715ETR-ND - Tape & Reel (TR) 2410-RF3715E-ND |
Manufacturer | |
Manufacturer Product Number | RF3715E |
Description | FILTER SAW 500MHZ 8-SMD |
Customer Reference | |
Detailed Description | 500MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.7dB 1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 500MHz | |
Bandwidth | 1MHz | |
Insertion Loss | 2.7dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Tape & Reel (TR): | 100000 |
| Bag: | 230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.00200 | $501.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91100 | $2,733.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.82100 | $18.21 |



