
GAMMA62M-89D | |
|---|---|
DigiKey Part Number | 357-GAMMA62M-89D-ND |
Manufacturer | |
Manufacturer Product Number | GAMMA62M-89D |
Description | RF TXRX MOD ISM<1GHZTHROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 918MHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Category | Power - Output 22dBm |
Mfr | Sensitivity -148dBm |
Series | Antenna Type Antenna Not Included |
Packaging Bag | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Receiving 13mA |
DigiKey Programmable Not Verified | Current - Transmitting 118mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Through Hole |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz, 918MHz | Package / Case 18-SIP Module |
Data Rate 115kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.53000 | $32.53 |
| 10 | $28.41900 | $284.19 |
| 25 | $26.99560 | $674.89 |
| 100 | $25.04470 | $2,504.47 |
| 250 | $23.87824 | $5,969.56 |

