
RSA-3406 | |
|---|---|
DigiKey Part Number | 2737-RSA-3406-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3406 |
Description | COAX ADAPT SMA TO SMB |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMB Jack, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.60000 | $8.60 |
| 50 | $8.20000 | $410.00 |
| 100 | $7.90000 | $790.00 |


