
RSA-3405 | |
|---|---|
DigiKey Part Number | 2737-RSA-3405-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3405 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 50 | $8.00000 | $400.00 |
| 100 | $7.70000 | $770.00 |



