Cable Assembly Coaxial N-Type to N-Type RG-142 20.00" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFW-5573-20

DigiKey Part Number
2737-RFW-5573-20-ND
Manufacturer
Manufacturer Product Number
RFW-5573-20
Description
COAX CBL N-TYPE TO N-TYPE 20"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-142 20.00" (508.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Industries
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
20.00" (508.00mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$43.10000$43.10
50$41.30000$2,065.00
100$39.70000$3,970.00