Adapter Coaxial Connector UHF Jack, Female Socket To BNC Jack, Female Socket Non-Constant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFU-545

DigiKey Part Number
2737-RFU-545-ND
Manufacturer
Manufacturer Product Number
RFU-545
Description
COAX ADAPT BNC TO UHF
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Jack, Female Socket To BNC Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
UHF Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
Non-Constant
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$7.90000$7.90
50$7.60000$380.00
100$7.30000$730.00