
RFU-537 | |
|---|---|
DigiKey Part Number | 2737-RFU-537-ND |
Manufacturer | |
Manufacturer Product Number | RFU-537 |
Description | COAX ADAPT UHF TO UHF |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket Non-Constant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | UHF Jack, Female Socket | |
Convert To (Adapter End) | UHF Jack, Female Socket | |
Impedance | Non-Constant | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 50 | $7.10000 | $355.00 |
| 100 | $6.80000 | $680.00 |


