
RFU-506 | |
|---|---|
DigiKey Part Number | 2737-RFU-506-ND |
Manufacturer | |
Manufacturer Product Number | RFU-506 |
Description | UHF MALE CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Diallyl Phthalate (DAP) |
Impedance Non-Constant | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 50 | $4.80000 | $240.00 |
| 100 | $4.70000 | $470.00 |

