
RFT-1237 | |
|---|---|
DigiKey Part Number | 2737-RFT-1237-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1237 |
Description | TNC MALE-RCA FEMALE |
Customer Reference | |
Detailed Description | Adapter Connector TNC Plug, Male Pin To Phono (RCA) Jack Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | TNC Plug, Male Pin | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | - | |
Color | Silver |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.10000 | $4.10 |
| 50 | $3.90000 | $195.00 |
| 100 | $3.70000 | $370.00 |

