
RFB-1730 | |
|---|---|
DigiKey Part Number | 2737-RFB-1730-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1730 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | 75 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 85°C | |
Base Product Number | - |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.90000 | $14.90 |
| 50 | $14.30000 | $715.00 |
| 100 | $13.70000 | $1,370.00 |

