
RFN-1054-AV | |
|---|---|
DigiKey Part Number | 2737-RFN-1054-AV-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1054-AV |
Description | COAX ADAPT N TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.60000 | $22.60 |
| 50 | $21.60000 | $1,080.00 |
| 100 | $20.80000 | $2,080.00 |










