
RFN-1024-1SI | |
|---|---|
DigiKey Part Number | 2737-RFN-1024-1SI-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1024-1SI |
Description | N FEMALE CRIMP; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group Belden 8214, 9913, 9913F, 9914, LMR-400 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.20000 | $12.20 |
| 50 | $11.70000 | $585.00 |
| 100 | $11.30000 | $1,130.00 |



