
RFN-1021-03 | |
|---|---|
DigiKey Part Number | 2737-RFN-1021-03-ND |
Manufacturer | |
Manufacturer Product Number | RFN-1021-03 |
Description | N FEMALE; 50 OHMS |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 50 | $9.20000 | $460.00 |
| 100 | $8.80000 | $880.00 |

