Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFD-1688-4

DigiKey Part Number
2737-RFD-1688-4-ND
Manufacturer
Manufacturer Product Number
RFD-1688-4
Description
COAX ADAPT 7/16 DIN TO 4.3/10
Customer Reference
Detailed Description
Adapter Coaxial Connector 4.3/10 Plug, Male Pin To 7/16 Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
4.3/10 Plug, Male Pin
Convert To (Adapter End)
7/16 Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-40°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$46.40000$46.40
50$44.50000$2,225.00
100$42.80000$4,280.00