
RFD-1683-4 | |
|---|---|
DigiKey Part Number | 2737-RFD-1683-4-ND |
Manufacturer | |
Manufacturer Product Number | RFD-1683-4 |
Description | COAX ADAPT 7/16 DIN TO 4.1/9.5 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.1/9.5 Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 4.1/9.5 Jack, Female Socket | |
Convert To (Adapter End) | 7/16 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 7.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.40000 | $42.40 |
| 50 | $40.70000 | $2,035.00 |
| 100 | $39.10000 | $3,910.00 |

