
RFD-1671-2 | |
|---|---|
DigiKey Part Number | 2737-RFD-1671-2-ND |
Manufacturer | |
Manufacturer Product Number | RFD-1671-2 |
Description | COAX ADAPT N TO 7/16 DIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Silver |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 7/16 Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.90000 | $63.90 |
| 50 | $61.30000 | $3,065.00 |
| 100 | $59.00000 | $5,900.00 |

