
RFB-1152 | |
|---|---|
DigiKey Part Number | 2737-RFB-1152-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1152 |
Description | BNC FEMALE-RCA MALE Q/D BH |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To RCA Plug, Male Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | RCA Plug, Male Pin | |
Features | - | |
Color | Silver |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.90000 | $12.90 |
| 50 | $12.40000 | $620.00 |
| 100 | $11.90000 | $1,190.00 |

