
RFB-1139 | |
|---|---|
DigiKey Part Number | 2737-RFB-1139-ND |
Manufacturer | |
Manufacturer Product Number | RFB-1139 |
Description | BNC MALE-RCA FEMALE PHONO |
Customer Reference | |
Detailed Description | Adapter Connector BNC Plug, Male Pin To Phono (RCA) Jack Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Features | - | |
Color | Silver |

