Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFB-1135-I

DigiKey Part Number
2737-RFB-1135-I-ND
Manufacturer
Manufacturer Product Number
RFB-1135-I
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Silver
Center Gender
Female to Female
Center Contact Material
Phosphor Bronze
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM) Acetal
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$11.10000$11.10
50$10.60000$530.00
100$10.20000$1,020.00