RF123F-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF123F-SM

DigiKey Part Number
2737-RF123F-SM-ND
Manufacturer
Manufacturer Product Number
RF123F-SM
Description
COAX ADAPT 1.0/2.3 TO SMA
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0/2.3 Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
-
Convert From (Adapter End)
1.0/2.3 Jack, Female Socket
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
Silver
Features
Low PIM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
MARKETPLACE PRODUCT
Will ship in approximately 2 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.70000$6.70
50$6.40000$320.00
100$6.20000$620.00