
RF-ATN-NMF-50W6 | |
|---|---|
DigiKey Part Number | 2737-RF-ATN-NMF-50W6TB-ND |
Manufacturer | |
Manufacturer Product Number | RF-ATN-NMF-50W6 |
Description | ATTENUATOR, NM-NF, 50W, 6 dB |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 GHz ~ 3 GHz 5W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Industries | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 GHz ~ 3 GHz | |
Power (Watts) | 5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.00000 | $106.00 |
| 50 | $101.00000 | $5,050.00 |
| 100 | $97.00000 | $9,700.00 |

