
P2RFD-1672-SS | |
|---|---|
DigiKey Part Number | 2737-P2RFD-1672-SS-ND |
Manufacturer | |
Manufacturer Product Number | P2RFD-1672-SS |
Description | COAX ADAPT 7/16 DIN TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 7/16 Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | - | |
Convert From (Adapter End) | 7/16 Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | White Bronze | |
Features | Low PIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.40000 | $64.40 |
| 50 | $61.80000 | $3,090.00 |
| 100 | $59.40000 | $5,940.00 |



