Cable Assembly Coaxial N-Type to N-Type 0.141" Flexible Cable 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA-20-MN-MN

DigiKey Part Number
5480-JA-20-MN-MN-ND
Manufacturer
Manufacturer Product Number
JA-20-MN-MN
Description
N-type(m)-N-type(m); 0.141 CBL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 0.141" Flexible Cable 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
RF Industries
Length
78.7" (2.0m) 6.6'
Series
Cable Type
0.141" Flexible Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Low PIM
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 125°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$92.75000$92.75
10$78.84300$788.43
25$73.91040$1,847.76
50$70.38660$3,519.33
100$67.03200$6,703.20
Manufacturers Standard Package
Alternate Length
N-type(m)-N-type(m); 0.141 CBL
In-Stock: 0
Unit Price: $83.32000