Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-CU240

DigiKey Part Number
2737-CBL-CU240TB-ND
Manufacturer
Manufacturer Product Number
CBL-CU240
Description
CABLE COAXIAL 1=1FT
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Industries
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
VoP, Velocity of Propagation
83.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RF Industries
A separate $40.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:499
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.20000$1.20
Alternate Length
CABLE COAXIAL 500'
In-Stock: 25
Unit Price: $570.00000
CABLE COAXIAL 1000'
In-Stock: 25
Unit Price: $1,080.00000
CABLE COAXIAL 2000'
In-Stock: 25
Unit Price: $1,920.00000