
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REYAX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 820MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RYLR993 | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 820MHz ~ 960MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.00000 | $80.00 |



