Transceiver Module 410MHz ~ 525MHz Antenna Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYLR498

DigiKey Part Number
5487-RYLR498-ND
Manufacturer
Manufacturer Product Number
RYLR498
Description
RF TXRX MODULE ANTENNA INCLUDED
Customer Reference
Detailed Description
Transceiver Module 410MHz ~ 525MHz Antenna Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Frequency
410MHz ~ 525MHz
Power - Output
22dBm
Sensitivity
-129dBm
Serial Interfaces
UART
Antenna Type
Antenna Included
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
17.5mA
Current - Transmitting
140mA
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$11.80000$11.80
100$10.60000$1,060.00
500$10.30000$5,150.00
1,000$10.00000$10,000.00