
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 390MHz ~ 510MHz | |
Data Rate | 150kbps | |
Power - Output | 13dBm | |
Sensitivity | -117dBm | |
Serial Interfaces | GPIO, SDIO, SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | A7129 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.90000 | $19.00 |
| 100 | $1.80000 | $180.00 |




