
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.36GHz ~ 2.51GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CC2340R52N0RGER | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.8V | |
Current - Receiving | 5.3mA | |
Current - Transmitting | 10.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |


