Image for RY836AI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RY836AI

DigiKey Part Number
5487-RY836AI-ND
Manufacturer
Manufacturer Product Number
RY836AI
Description
RF TXRX MODULE ANTENNA INCLUDED
Customer Reference
Detailed Description
BeiDou, Galileo, GLONASS Transceiver Module 1561.098MHz, 1575.42MHz, 1602.5625MHz Antenna Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Protocol
Frequency
1561.098MHz, 1575.42MHz, 1602.5625MHz
Sensitivity
-167dBm
Serial Interfaces
UART
Antenna Type
Antenna Included
Voltage - Supply
3.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from REYAX
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
1$12.00000$12.00
5$11.00000$55.00