Air Quality Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMOD4450AI4V

DigiKey Part Number
800-ZMOD4450AI4V-ND
Manufacturer
Manufacturer Product Number
ZMOD4450AI4V
Description
SENSOR AIR QUALITY I2C OUTPUT
Customer Reference
Detailed Description
Air Quality Sensor I2C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±15%
Manufacturer
Renesas Electronics Corporation
Output
I2C
Packaging
Tray
Operating Temperature
0°C ~ 25°C
Part Status
Obsolete
Voltage - Supply
1.7V ~ 3.6V
Type
Air Quality
Current - Supply
13mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.55000$7.55
5$6.80800$34.04
10$6.53300$65.33
25$6.20400$155.10
50$5.97900$298.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.