
XUL736156.254688X | |
|---|---|
DigiKey Part Number | 800-XUL736156.254688XTR-ND - Tape & Reel (TR) 800-XUL736156.254688XCT-ND - Cut Tape (CT) 800-XUL736156.254688XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUL736156.254688X |
Description | CLCC 7.00X5.00X1.30 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 156.254688 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 97mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.06086 | $2,060.86 |

